| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM485JRZ-REEL7 | Analog Devices Inc | $1.9487 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ST485EXDR vs ADM485JRZ-REEL7 |
| MAX485EESA+ | Analog Devices Inc | $5.3236 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485EXDR vs MAX485EESA+ |
| TL3695DE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8 | ST485EXDR vs TL3695DE4 |
| SN75HVD3082EDG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485EXDR vs SN75HVD3082EDG4 |
| ADM1485JR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ST485EXDR vs ADM1485JR |
| MAX1487ESA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485EXDR vs MAX1487ESA-T |
| THVD1429D | Texas Instruments | Check for Price | Line Transceiver | ST485EXDR vs THVD1429D |
| MAX1487CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485EXDR vs MAX1487CSA-T |
| LMS485CMX | Texas Instruments | Check for Price | Line Transceiver | ST485EXDR vs LMS485CMX |
| LMS485IMX/NOPB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ST485EXDR vs LMS485IMX/NOPB |
Part Details for ST485EXDR by STMicroelectronics
Results Overview of ST485EXDR by STMicroelectronics
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST485EXDR Information
ST485EXDR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST485EXDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9634
|
Newark | Rs422/Rs485 Transceiver, 5Mbps, Soic-8, |Stmicroelectronics ST485EXDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 947 |
|
$0.6212 / $1.3563 | Buy Now |
|
DISTI #
51AC9634RL
|
Newark | Rs422/Rs485 Transceiver, 5Mbps, Soic-8, |Stmicroelectronics ST485EXDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 947 |
|
$0.6212 / $0.7730 | Buy Now |
|
DISTI #
26AM4915
|
Newark | Rs422/Rs485 Transceiver, 5Mbps, Soic-8, |Stmicroelectronics ST485EXDR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6086 | Buy Now |
|
DISTI #
69704790
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 27500 |
|
$0.6945 | Buy Now |
|
DISTI #
94427501
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2631 | Americas - 12500 |
|
$1.0138 / $1.0330 | Buy Now |
|
DISTI #
92495545
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2503 | Americas - 2500 |
|
$0.9649 / $1.9570 | Buy Now |
|
DISTI #
511-ST485EXDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans RoHS: Compliant | 2789 |
|
$1.2000 / $2.4400 | Buy Now |
|
DISTI #
V36:1790_06549399
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2319 | Americas - 27500 |
|
Buy Now | |
|
DISTI #
E02:0323_00210731
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2631 | Europe - 12500 |
|
$1.0132 / $1.0325 | Buy Now |
|
DISTI #
V72:2272_06549399
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2503 Container: Cut Strips | Americas - 2500 |
|
$0.9649 / $1.9570 | Buy Now |
US Tariff Estimator: ST485EXDR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST485EXDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST485EXDR Part Data Attributes
|
|
ST485EXDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST485EXDR
STMicroelectronics
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 130 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 45 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ST485EXDR
This table gives cross-reference parts and alternative options found for ST485EXDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485EXDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST485EXDR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by ST485EXDR is 1200 meters, but it depends on the baud rate and cable quality.
-
To ensure EMC, use a shielded cable, keep the transmitter and receiver close to each other, and use a common mode choke or ferrite bead on the cable.
-
The maximum data rate supported by ST485EXDR is 10 Mbps, but it can be limited by the cable length and quality.
-
Use a non-return-to-zero (NRZ) encoding scheme and implement a collision detection and retransmission mechanism in your application.
-
Yes, ST485EXDR supports multi-point and multi-drop configurations, but you need to ensure that the total bus length and number of nodes do not exceed the recommended limits.