Part Details for ST49C101ACF8-06 by Exar Corporation
Overview of ST49C101ACF8-06 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for ST49C101ACF8-06
ST49C101ACF8-06 CAD Models
ST49C101ACF8-06 Part Data Attributes
|
ST49C101ACF8-06
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST49C101ACF8-06
Exar Corporation
Clock Generator, 120MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ST49C101ACF8-06
This table gives cross-reference parts and alternative options found for ST49C101ACF8-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST49C101ACF8-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST49C101ACF8-03 | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | ST49C101ACF8-06 vs ST49C101ACF8-03 |
CY2907F8I | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | ST49C101ACF8-06 vs CY2907F8I |
ST49C101ACF8-13 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | ST49C101ACF8-06 vs ST49C101ACF8-13 |
PT7C4502W | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Pericom Technology Inc | ST49C101ACF8-06 vs PT7C4502W |
CY2037WAF | Clock Generator, 200MHz, CMOS, 0.014 INCH HEIGHT, WAFER-9 | Cypress Semiconductor | ST49C101ACF8-06 vs CY2037WAF |
CY2907FX8T | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ST49C101ACF8-06 vs CY2907FX8T |
CY2907F8IT | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | ST49C101ACF8-06 vs CY2907F8IT |
CY2907FX8 | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ST49C101ACF8-06 vs CY2907FX8 |
ST49C101ACF8-08 | Clock Generator, 80MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | ST49C101ACF8-06 vs ST49C101ACF8-08 |
CY2907F8 | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | ST49C101ACF8-06 vs CY2907F8 |