-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5883
|
Newark | 0.50 Mm Micro Blade & Beam Low-Profile Header Rohs Compliant: Yes |Samtec ST5-40-1.50-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$3.8000 / $4.1200 | Buy Now |
DISTI #
SAM14977CT-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
803 In Stock |
|
$3.6750 / $6.0400 | Buy Now |
DISTI #
ST5-40-1.50-L-D-P-
|
Avnet Americas | Conn Stacking HDR 80 POS 4.5mm/5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ST5-40-1.50-L-D-P-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 3 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$3.9100 / $6.0400 | Buy Now |
DISTI #
200-ST5401.50LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header RoHS: Compliant | 396 |
|
$3.9100 / $6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3900 / $6.0400 | Buy Now |
DISTI #
ST5-40-1.50-L-D-P-
|
Avnet Americas | Conn Stacking HDR 80 POS 4.5mm/5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ST5-40-1.50-L-D-P-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 3 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$3.9100 / $6.0400 | Buy Now |
DISTI #
ST5-40-1.50-L-D-P-
|
Avnet Americas | Conn Stacking HDR 80 POS 4.5mm/5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ST5-40-1.50-L-D-P-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 3 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$3.9100 / $6.0400 | Buy Now |
|
Powell Electronics | 0.50 mm Micro Bla Min Qty: 1 | 74 |
|
$3.9100 / $6.0400 | Buy Now |
DISTI #
000000000005042588
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header Min Qty: 1 | 124 |
|
$3.6100 / $6.0400 | Buy Now |
DISTI #
ST5-40-1.50-L-D-P-TR
|
Avnet Abacus | - Tape and Reel (Alt: ST5-40-1.50-L-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST5-40-1.50-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST5-40-1.50-L-D-P-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.843 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for ST5-40-1.50-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST5-40-1.50-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSHR-138-D-04-T-LT | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | ST5-40-1.50-L-D-P-TR vs HSSHR-138-D-04-T-LT |
SSHR-138-D-02-T | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | ST5-40-1.50-L-D-P-TR vs SSHR-138-D-02-T |
HSSHR-138-D-02-T-LT | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | ST5-40-1.50-L-D-P-TR vs HSSHR-138-D-02-T-LT |
SSHR-138-D-04-T | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | ST5-40-1.50-L-D-P-TR vs SSHR-138-D-04-T |