Part Details for ST5086 by Pulse Electronics Corporation
Overview of ST5086 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST5086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 685 |
|
$1.2510 / $3.1275 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 12 |
|
$1.5638 / $3.1275 | Buy Now |
DISTI #
000000000000707613
|
Sager | Audio Transformers / Signal Transformers | 0 |
|
Buy Now |
Part Details for ST5086
ST5086 CAD Models
ST5086 Part Data Attributes:
|
ST5086
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST5086
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; UL; TUV; BABT | |
Height | 6.8326 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.827 mm |