Part Details for ST5ETW104 by Vishay Intertechnologies
Overview of ST5ETW104 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST5ETW104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0730
|
Newark | Trimmer Potentiometer 100Kohm 14Turn Smd, Full Reel, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:14Turns, Qualification:- Rohs Compliant: Yes |Vishay ST5ETW104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61M2843
|
Newark | Trimmer Potentiometer 100Kohm 14Turn Smd, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:14Turns, Product Range:St-5 Series, Power Rating:250Mw, Resistance Tolerance:± 10% Rohs Compliant: Yes |Vishay ST5ETW104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |