-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 18 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9539
|
Newark | I/O Conn, R/A Rcpt, 18Pos, Smt, No. Of Contacts:18Contacts, Gender:Receptacle, Connector Type:Interface, Contact Termination Type:Surface Mount Right Angle, Product Range:St Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Hirose(Hrs) ST60-18P(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1200 |
|
$1.5100 | Buy Now |
DISTI #
H125265CT-ND
|
DigiKey | CONN RCPT 18P 0.02 GOLD EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18686 In Stock |
|
$1.1552 / $2.3500 | Buy Now |
DISTI #
ST60-18P(30)
|
Avnet Americas | ST60-18P(30) , 2410011930 - Tape and Reel (Alt: ST60-18P(30)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 1500 |
|
$0.9503 / $1.1613 | Buy Now |
DISTI #
798-ST60-18P30
|
Mouser Electronics | I/O Connectors 18P SMT RECPT RA RoHS: Compliant | 24318 |
|
$1.2300 / $2.3500 | Buy Now |
|
Future Electronics | ST60 Series 18 Position Single Row 0.5 mm Pitch SMT Right Angle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.2600 | Buy Now |
|
Future Electronics | ST60 Series 18 Position Single Row 0.5 mm Pitch SMT Right Angle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
HIRST60-18P(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5077 / $1.5313 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
74092453
|
Verical | Conn Interface RCP 18 POS 0.5mm Solder RA SMD 18 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2231 | Americas - 1500 |
|
$1.8750 | Buy Now |
DISTI #
ST60-18P(30)
|
Avnet Americas | ST60-18P(30) , 2410011930 - Tape and Reel (Alt: ST60-18P(30)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 1500 |
|
$0.9503 / $1.1613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST60-18P(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST60-18P(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 18 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |