Part Details for ST63-1-55-22-90 by TE Connectivity
Overview of ST63-1-55-22-90 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST63-1-55-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ST63-1-55-22-90-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.105" Min Qty: 30 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
14318 In Stock |
|
$1.3400 / $2.3600 | Buy Now |
DISTI #
ST63-1-55-22-90-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.105" Min Qty: 30 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1917 | Buy Now |
DISTI #
845261-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 845261-000) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$1.9220 / $2.1700 | Buy Now |
DISTI #
650-ST63-1-55-22-90
|
Mouser Electronics | Solder Sleeves & Shield Tubing ST63-1-55-22-90 | 0 |
|
$2.6600 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
14318 Partner Stock |
|
$1.4000 / $3.0500 | Buy Now |
DISTI #
65680186
|
Verical | Shield Terminal 22AWG Transparent Blue 16.5mm Min Qty: 29 Package Multiple: 1 | Americas - 14318 |
|
$1.2600 / $2.2100 | Buy Now |
DISTI #
845261-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 845261-000) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$1.9220 / $2.1700 | Buy Now |
DISTI #
RYCST63-1-55-22-90
|
Interstate Connecting Components | ST63-1-55-22-90 | 0 |
|
$1.9104 / $2.3135 | Buy Now |
DISTI #
000000000002279269
|
Sager | Solder Sleeves & Shield Tubing ST63-1-55-22-90 Min Qty: 1700 | 0 |
|
$1.2500 / $2.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | 14318 |
|
$1.3568 / $2.3849 | Buy Now |