There are no models available for this part yet.
Overview of ST63-4-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ST63-4-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K6428
|
Newark | St63-4-00 |Raychem Te Connectivity ST63-4-00 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now | |
DISTI #
ST63-4-00-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 3500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4453 | Buy Now | |
DISTI #
001885-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 001885-000) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2619 | Buy Now | |
DISTI #
650-ST63-4-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing ST63-4-00 RoHS: Not Compliant | 819 |
|
$1.3500 / $3.4500 | Buy Now | |
DISTI #
71704234
|
RS | TE, A&D Engineered Polymer Solutions, Circular Connectors, ST63-4-00 | TE Connectivity ST63-4-00 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $2.6300 | RFQ | |
Onlinecomponents.com | ST63-4-00 |
3387 In Stock |
|
$1.3800 / $2.3800 | Buy Now | ||
DISTI #
52060053
|
Verical | Shield Terminal Transparent Blue 19.1mm RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1804 | Americas - 810 |
|
$1.8980 / $3.1070 | Buy Now | |
DISTI #
67521288
|
Verical | Shield Terminal Transparent Blue 19.1mm RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 | Americas - 192 |
|
$1.6600 | Buy Now | |
Bristol Electronics | 72 |
|
RFQ | ||||
DISTI #
001885-000
|
TTI | Solder Sleeves & Shield Tubing ST63-4-00 Min Qty: 3500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.9700 / $1.3500 | Buy Now |
CAD Models for ST63-4-00 by TE Connectivity
Part Data Attributes for ST63-4-00 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|