Part Details for ST72F324J6B5 by STMicroelectronics
Overview of ST72F324J6B5 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST72F324J6B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3217
|
Newark | St7High |Stmicroelectronics ST72F324J6B5 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST72F324J6B5
|
Avnet Americas | MCU 8-bit ST7 CISC 32KB Flash 5V 42-Pin SPDIP - Rail/Tube (Alt: ST72F324J6B5) RoHS: Not Compliant Min Qty: 390 Package Multiple: 390 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, ST72 CPU, 8MHZ, CMOS, PDIP42 | 20 |
|
$4.6913 / $9.3825 | Buy Now |
DISTI #
ST72F324J6B5
|
Avnet Americas | MCU 8-bit ST7 CISC 32KB Flash 5V 42-Pin SPDIP - Rail/Tube (Alt: ST72F324J6B5) RoHS: Not Compliant Min Qty: 390 Package Multiple: 390 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 42DIP | 3400 |
|
RFQ |
Part Details for ST72F324J6B5
ST72F324J6B5 CAD Models
ST72F324J6B5 Part Data Attributes:
|
ST72F324J6B5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F324J6B5
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, ROHS COMPLIANT, SHRINK, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 36.83 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F324J6B5
This table gives cross-reference parts and alternative options found for ST72F324J6B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F324J6B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F324J6B3 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 | STMicroelectronics | ST72F324J6B5 vs ST72F324J6B3 |
ST72F324J6B1 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 | STMicroelectronics | ST72F324J6B5 vs ST72F324J6B1 |
ST72F324J6B7 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 | STMicroelectronics | ST72F324J6B5 vs ST72F324J6B7 |
ST72F324J6B6 | 8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE | STMicroelectronics | ST72F324J6B5 vs ST72F324J6B6 |