-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9166
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:300Ma Rohs Compliant: Yes |Stmicroelectronics ST732M33R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15770 |
|
$0.3840 | Buy Now |
DISTI #
497-ST732M33RCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8524 In Stock |
|
$0.4023 / $1.0400 | Buy Now |
DISTI #
ST732M33R
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: ST732M33R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4341 / $0.4528 | Buy Now |
DISTI #
82AH9166
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82AH9166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1786 Partner Stock |
|
$0.7880 / $1.1300 | Buy Now |
DISTI #
511-ST732M33R
|
Mouser Electronics | LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current RoHS: Compliant | 18898 |
|
$0.4040 / $0.9500 | Buy Now |
DISTI #
V36:1790_24512182
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2314 | Americas - 3000 |
|
$0.3956 / $0.8637 | Buy Now |
DISTI #
V72:2272_24512182
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 220 |
|
$0.8723 / $0.9332 | Buy Now |
|
STMicroelectronics | 300mA, 28 V low-dropout voltage regulator, with 5 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 18908 |
|
$0.5100 / $0.9300 | Buy Now |
|
Future Electronics | 300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 180Cut Tape/Mini-Reel |
|
$0.3900 / $0.5250 | Buy Now |
|
Future Electronics | 300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST732M33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST732M33R
STMicroelectronics
300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Line Regulation-Max | 0.039105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.12,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |