Part Details for ST78C36CJ44 by Exar Corporation
Overview of ST78C36CJ44 by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for ST78C36CJ44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 68 |
|
$2.8000 / $6.0000 | Buy Now | |
|
Quest Components | 23 |
|
$7.9800 / $11.9700 | Buy Now |
Part Details for ST78C36CJ44
ST78C36CJ44 CAD Models
ST78C36CJ44 Part Data Attributes:
|
ST78C36CJ44
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST78C36CJ44
Exar Corporation
Printer Interface, 8 I/O, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, PRINTER INTERFACE |
Alternate Parts for ST78C36CJ44
This table gives cross-reference parts and alternative options found for ST78C36CJ44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST78C36CJ44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST78C36ACJ44-F | Printer Interface, 8 I/O, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | ST78C36CJ44 vs ST78C36ACJ44-F |
ST78C34CJ44-F | Printer Interface, 8 I/O, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | ST78C36CJ44 vs ST78C34CJ44-F |
ST78C34CJ44 | Printer Interface, 17 I/O, CMOS, PQCC44, | Startech Semiconductor Inc | ST78C36CJ44 vs ST78C34CJ44 |
ST78C34IJ44 | Printer Interface, 8 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST78C36CJ44 vs ST78C34IJ44 |
ST78C36ACJ44 | Printer Interface, 8 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST78C36CJ44 vs ST78C36ACJ44 |