Filter Your Search
1 - 4 of 4 results
|
ST78C36CJ44
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 24 MHz | 8 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | EXAR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
ST78C36CJ44-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||
|
ST78C36CJ44TR-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ST78C36CJ44
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 17 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STARTECH SEMICONDUCTOR INC | PLASTIC, LCC-44 | unknown |