Part Details for ST7FLITEU09M3 by STMicroelectronics
Overview of ST7FLITEU09M3 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ST7FLITEU09M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST7FLITEU09M3
|
Avnet Americas | MCU 8-bit ST7 CISC 2KB Flash 5V 8-Pin SO N Tube - Rail/Tube (Alt: ST7FLITEU09M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
ST7FLITEU09M3
|
Avnet Americas | MCU 8-bit ST7 CISC 2KB Flash 5V 8-Pin SO N Tube - Rail/Tube (Alt: ST7FLITEU09M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
ST7FLITEU09M3
|
Avnet Americas | MCU 8-bit ST7 CISC 2KB Flash 5V 8-Pin SO N Tube - Rail/Tube (Alt: ST7FLITEU09M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
ST7FLITEU09M3
|
EBV Elektronik | MCU 8-bit ST7 CISC 2KB Flash 5V 8-Pin SO N Tube (Alt: ST7FLITEU09M3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for ST7FLITEU09M3
ST7FLITEU09M3 CAD Models
ST7FLITEU09M3 Part Data Attributes
|
ST7FLITEU09M3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLITEU09M3
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST7FLITEU09M3
This table gives cross-reference parts and alternative options found for ST7FLITEU09M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FLITEU09M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST7FLITEU09M6 | ST7ULTRALITE - 8-BIT MCU WITH 2K SINGLE VOLTAGE FLASH MEMORY, ADC, TIMERS | STMicroelectronics | ST7FLITEU09M3 vs ST7FLITEU09M6 |
ST7FLITEU09M6TR | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST7FLITEU09M3 vs ST7FLITEU09M6TR |