Part Details for ST7FLITEU09M6TR by STMicroelectronics
Overview of ST7FLITEU09M6TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ST7FLITEU09M6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST7FLITEU09M6TR
|
Avnet Americas | MCU 8-bit ST7 CISC 2KB Flash 5V 8-Pin SO N T/R - Tape and Reel (Alt: ST7FLITEU09M6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
ST7FLITEU09M6TR
|
Avnet Americas | MCU 8-bit ST7 CISC 2KB Flash 5V 8-Pin SO N T/R - Tape and Reel (Alt: ST7FLITEU09M6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC MCU 8BIT 2KB FLASH 8SOIC | 9200 |
|
RFQ |
Part Details for ST7FLITEU09M6TR
ST7FLITEU09M6TR CAD Models
ST7FLITEU09M6TR Part Data Attributes:
|
ST7FLITEU09M6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLITEU09M6TR
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST7FLITEU09M6TR
This table gives cross-reference parts and alternative options found for ST7FLITEU09M6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FLITEU09M6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST7FLITEU09M3 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST7FLITEU09M6TR vs ST7FLITEU09M3 |
ST7FLITEU09M3TR | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | ST7FLITEU09M6TR vs ST7FLITEU09M3TR |