Part Details for ST8-HV4-170 19/840 by OSRAM Opto Semiconductors
Overview of ST8-HV4-170 19/840 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST8-HV4-170 19/840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70608275
|
RS | SubstiTUBE 19W 1700 lm T8 LED Fluor Tube, CoolWhite 4000K 840,G13 Cap,220 to 240V | Osram Opto Semiconductors ST8-HV4-170 19/840 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5900 / $28.2400 | RFQ |