| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST8024LCDR | STMicroelectronics | Check for Price | Interface Circuit, PDSO28 | ST8024LTR vs ST8024LCDR |
Part Details for ST8024LTR by STMicroelectronics
Results Overview of ST8024LTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8024LTR Information
ST8024LTR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST8024LTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12014-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.5578 / $2.7500 | Buy Now |
|
DISTI #
497-12014-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20TSSOP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4144 / $1.4434 | Buy Now |
|
DISTI #
497-12014-6-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.5578 / $2.7500 | Buy Now |
|
DISTI #
511-ST8024LTR
|
Mouser Electronics | Smart Card Interface ICs Smart card interface 3V or 5V 26 MHz RoHS: Compliant | 1105 |
|
$1.3700 / $2.7600 | Buy Now |
|
|
STMicroelectronics | Smartcard interface COO: Italy Min Qty: 1 | 1105 |
|
$1.5900 / $3.5500 | Buy Now |
|
|
Future Electronics | ST8024L Series 6.5 V Surface Mount Smartcard Interface - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
DISTI #
ST8024LTR
|
TME | IC: interface, 2.7÷6.5VDC, half duplex,Smart Card, SMD, TSSOP20 Min Qty: 1 | 0 |
|
$1.5400 / $2.3400 | RFQ |
|
|
Chip Stock | ST8024L Series 6.5 V Surface Mount Smartcard Interface - TSSOP-20 | 4000 |
|
RFQ |
ST8024LTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST8024LTR Part Data Attributes
|
|
ST8024LTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8024LTR
STMicroelectronics
Interface Circuit, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Also Operates At 5v Supply | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 6.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ST8024LTR
This table gives cross-reference parts and alternative options found for ST8024LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST8024LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST8024LTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST8024LTR is 2.7V to 5.5V.
-
To ensure the ST8024LTR is in low-power mode, set the SHDN pin to a logic low level. This will reduce the current consumption to a minimum.
-
The maximum output current of the ST8024LTR is 1A.
-
The output voltage of the ST8024LTR can be adjusted by using an external resistor divider network connected to the FB pin.
-
Yes, the ST8024LTR is suitable for high-temperature applications, with an operating junction temperature range of -40°C to 150°C.