Part Details for ST8115-1006G by AVEN
Overview of ST8115-1006G by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST8115-1006G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH6255
|
Newark | Adj Wrench W/Pvc Grip, 1.125", 8"l, Ss, Length:8", Jaw Opening Max:1.125", Product Range:- Rohs Compliant: Yes |Aven ST8115-1006G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.3600 | Buy Now |
DISTI #
243-ST8115-1006G-ND
|
DigiKey | WRENCH ADJUSTABLE 1-1/8" 8" Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.0900 | Buy Now |
DISTI #
119-ST8115-1006G
|
Mouser Electronics | Wrenches Adjustable Wrench 8" w/ PVC Grip RoHS: Compliant | 0 |
|
$153.0900 / $159.0900 | Order Now |
DISTI #
74011390
|
RS | Adjustable Wrench 8-Inch w/PVC Grip | Aven ST8115-1006G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$169.3600 | RFQ |
|
Onlinecomponents.com | ST8115-1006G Adjustable Wrench 8" w/PVC Grip, 304 Series | 0 |
|
$135.4900 | Buy Now |
DISTI #
10171428
|
Techni-Tool, Inc. | Aven ST8115-1006G Adjustable Wrench 8" w/PVC Grip, 304 Series | 0 |
|
$169.3600 | Buy Now |
DISTI #
10171428
|
TestEquity LLC | Aven ST8115-1006G Adjustable Wrench 8" w/PVC Grip, 304 Series | 0 |
|
$169.3600 | Buy Now |