Part Details for ST8115-1008 by AVEN
Overview of ST8115-1008 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST8115-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH6256
|
Newark | Adjustable Wrench, 1.313", 10"l, Ss, Length:10", Jaw Opening Max:1.313", Product Range:- Rohs Compliant: Yes |Aven ST8115-1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.1500 | Buy Now |
DISTI #
243-ST8115-1008-ND
|
DigiKey | WRENCH ADJUSTABLE 1-5/16" 10" Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$176.7300 | Buy Now |
DISTI #
119-ST8115-1008
|
Mouser Electronics | Wrenches Adjustable Wrench 10" Stainless Steel RoHS: Compliant | 0 |
|
$172.4500 / $176.7300 | Order Now |
DISTI #
74011391
|
RS | Adjustable Wrench 10-Inch Stainless Steel | Aven ST8115-1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$188.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$150.5200 | Buy Now | |
DISTI #
10162583
|
Techni-Tool, Inc. | Aven ST8115-1008 Adjustable Wrench, 10in, Jaw Capacity 1-5/16in, Stainless Steel, ST8115 Series | 0 |
|
$188.1500 | Buy Now |
DISTI #
10162583
|
TestEquity LLC | Aven ST8115-1008 Adjustable Wrench, 10in, Jaw Capacity 1-5/16in, Stainless Steel, ST8115 Series | 0 |
|
$188.1500 | Buy Now |