Part Details for ST8115-1010 by AVEN
Overview of ST8115-1010 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST8115-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH6258
|
Newark | Adjustable Wrench, 1.5", 12"l, Ss, Length:12", Jaw Opening Max:1.5", Product Range:- Rohs Compliant: Yes |Aven ST8115-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.8800 | Buy Now |
DISTI #
243-ST8115-1010-ND
|
DigiKey | WRENCH ADJUSTABLE 1-1/2" 12" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$205.9916 / $228.0600 | Buy Now |
DISTI #
119-ST8115-1010
|
Mouser Electronics | Wrenches Adjustable Wrench 12" Stainless Steel RoHS: Compliant | 0 |
|
$205.9900 / $224.9600 | Order Now |
DISTI #
71878816
|
RS | Adjustable Stainless Steel Wrench 12 | Aven ST8115-1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.2900 / $226.3900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$189.5000 | Buy Now | |
DISTI #
10162585
|
Techni-Tool, Inc. | Aven ST8115-1010 Adjustable Wrench, 12in, Jaw Capacity 1-1/2in, Stainless Steel, ST8115 Series | 0 |
|
$236.8800 | Buy Now |
DISTI #
10162585
|
TestEquity LLC | Aven ST8115-1010 Adjustable Wrench, 12in, Jaw Capacity 1-1/2in, Stainless Steel, ST8115 Series | 0 |
|
$236.8800 | Buy Now |