-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power LDMOS transistor HF up to 1.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0476
|
Newark | Rf Power |Stmicroelectronics ST9045C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST9045C-ND
|
DigiKey | RF MOSFET LDMOS M243 Min Qty: 50 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$69.0926 | Buy Now |
DISTI #
ST9045C
|
Avnet Americas | Transistor RF FET N-CH 90V 9A 3-Pin Case M-243 Tray - Boxed Product (Development Kits) (Alt: ST9045C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$60.3197 / $68.6397 | Buy Now |
DISTI #
511-ST9045C
|
Mouser Electronics | RF MOSFET Transistors RF Power LDMOS transistor HF up to 1.5 GHz RoHS: Compliant | 0 |
|
$67.6900 / $74.7200 | Order Now |
|
STMicroelectronics | RF Power LDMOS transistor HF up to 1.5 GHz RoHS: Compliant Min Qty: 1 | 0 |
|
$66.3400 / $73.2300 | Buy Now |
|
Future Electronics | RF MOSFET Transistors PTD NEW MAT PWR SOLUTION RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$66.3700 | Buy Now |
DISTI #
ST9045C
|
Avnet Americas | Transistor RF FET N-CH 90V 9A 3-Pin Case M-243 Tray - Boxed Product (Development Kits) (Alt: ST9045C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$60.3197 / $68.6397 | Buy Now |
DISTI #
ST9045C
|
Avnet Americas | Transistor RF FET N-CH 90V 9A 3-Pin Case M-243 Tray - Boxed Product (Development Kits) (Alt: ST9045C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$60.3197 / $68.6397 | Buy Now |
DISTI #
ST9045C
|
Avnet Silica | Transistor RF FET N-CH 90V 9A 3-Pin Case M-243 Tray (Alt: ST9045C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST9045C
|
EBV Elektronik | Transistor RF FET N-CH 90V 9A 3-Pin Case M-243 Tray (Alt: ST9045C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST9045C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST9045C
STMicroelectronics
RF Power LDMOS transistor HF up to 1.5 GHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics |