Part Details for ST9060C by STMicroelectronics
Overview of ST9060C by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST9060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6428
|
Newark | Rf Power |Stmicroelectronics ST9060C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ST9060C-ND
|
DigiKey | RF MOSFET LDMOS M243 Min Qty: 50 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2708 | Buy Now |
DISTI #
ST9060C
|
Avnet Americas | Transistor RF FET N-CH 90V 12A 3-Pin Case M-243 Tray - Boxed Product (Development Kits) (Alt: ST9060C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$63.9673 / $72.7904 | Buy Now |
DISTI #
511-ST9060C
|
Mouser Electronics | RF MOSFET Transistors RF Power LDMOS transistor HF up to 1.5 GHz RoHS: Compliant | 0 |
|
$71.7800 | Order Now |
|
STMicroelectronics | RF Power LDMOS transistor HF up to 1.5 GHz RoHS: Compliant Min Qty: 1 | 0 |
|
$70.3400 / $77.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$59.7800 | Buy Now |
DISTI #
ST9060C
|
Avnet Americas | Transistor RF FET N-CH 90V 12A 3-Pin Case M-243 Tray - Boxed Product (Development Kits) (Alt: ST9060C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$63.9673 / $72.7904 | Buy Now |
DISTI #
ST9060C
|
Avnet Americas | Transistor RF FET N-CH 90V 12A 3-Pin Case M-243 Tray - Boxed Product (Development Kits) (Alt: ST9060C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$63.9673 / $72.7904 | Buy Now |
DISTI #
ST9060C
|
Avnet Silica | Transistor RF FET N-CH 90V 12A 3-Pin Case M-243 Tray (Alt: ST9060C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST9060C
|
EBV Elektronik | Transistor RF FET N-CH 90V 12A 3-Pin Case M-243 Tray (Alt: ST9060C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for ST9060C
ST9060C CAD Models
ST9060C Part Data Attributes
|
ST9060C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST9060C
STMicroelectronics
RF Power LDMOS transistor HF up to 1.5 GHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics |