Part Details for ST90R30C6 by STMicroelectronics
Overview of ST90R30C6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ST90R30C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for ST90R30C6
ST90R30C6 CAD Models
ST90R30C6 Part Data Attributes
|
ST90R30C6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST90R30C6
STMicroelectronics
16-BIT, 24MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | ST9 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
RAM (words) | 224 | |
Speed | 24 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST90R30C6
This table gives cross-reference parts and alternative options found for ST90R30C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST90R30C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST90R40Q1 | 16-BIT, 24MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | ST90R30C6 vs ST90R40Q1 |
ST9036Q1 | 16-BIT, MROM, 24MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | ST90R30C6 vs ST9036Q1 |
ST90E40G1/ES | 16-BIT, UVPROM, 24MHz, MICROCONTROLLER, CQFP80, WINDOWED, CERAMIC, QFP-80 | STMicroelectronics | ST90R30C6 vs ST90E40G1/ES |
ST9030C6 | 16-BIT, MROM, 24MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | ST90R30C6 vs ST9030C6 |
ST90E40L1/ES | 16-BIT, UVPROM, 24MHz, MICROCONTROLLER, CQCC68, WINDOWED, CERAMIC, LCC-68 | STMicroelectronics | ST90R30C6 vs ST90E40L1/ES |
ST90T30C6 | 16-BIT, OTPROM, 24MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | ST90R30C6 vs ST90T30C6 |