Part Details for ST92F150JDV1QC by STMicroelectronics
Overview of ST92F150JDV1QC by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST92F150JDV1QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST92F150JDV1QC
|
Avnet Americas | MCU 8-bit/16-bit ST92 CISC 128KB Flash 5V 100-Pin PQFP Tray - Trays (Alt: ST92F150JDV1QC) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
DISTI #
ST92F150JDV1QC
|
Avnet Americas | MCU 8-bit/16-bit ST92 CISC 128KB Flash 5V 100-Pin PQFP Tray - Trays (Alt: ST92F150JDV1QC) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | 8/16-BIT SINGLE VOLTAGE FLASH MCU FAMILY WITH RAM, E3 TMEMULATED EEPROM, CAN 2.0B AND J1850 BLPD | 6000 |
|
RFQ |
Part Details for ST92F150JDV1QC
ST92F150JDV1QC CAD Models
ST92F150JDV1QC Part Data Attributes:
|
ST92F150JDV1QC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST92F150JDV1QC
STMicroelectronics
8/16-bit single voltage Flash MCU family with RAM, E3 TM(emulated EEPROM), CAN 2.0B and J1850 BLPD
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
CPU Family | ST9 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.4 mm | |
Speed | 24 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST92F150JDV1QC
This table gives cross-reference parts and alternative options found for ST92F150JDV1QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST92F150JDV1QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST92F250CV2QB | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100 | STMicroelectronics | ST92F150JDV1QC vs ST92F250CV2QB |