Part Details for STA-3560A by Stancor
Overview of STA-3560A by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC823ASO8 | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA | |
74LVC823AQ | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA |
Price & Stock for STA-3560A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - 1.8 Watts: 6V @ 0.3A - NA Input Blades RoHS: Compliant |
4 In Stock |
|
$6.7800 / $9.7600 | Buy Now |
|
Master Electronics | AC/DC Adapter - 1.8 Watts: 6V @ 0.3A - NA Input Blades RoHS: Compliant |
4 In Stock |
|
$6.7800 / $9.7600 | Buy Now |