Part Details for STA-4160A by Stancor
Overview of STA-4160A by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA-4160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - 4.8 Watts: 6V @ 0.8A - NA Input Blades RoHS: Compliant |
11 In Stock |
|
$9.4800 / $35.2100 | Buy Now |
|
Master Electronics | AC/DC Adapter - 4.8 Watts: 6V @ 0.8A - NA Input Blades RoHS: Compliant |
11 In Stock |
|
$9.4800 / $35.2100 | Buy Now |