Part Details for STA-5715 by Stancor
Overview of STA-5715 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC823ASO8 | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA | |
74LVC823AQ | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA |
Price & Stock for STA-5715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - 15 Watts: 15V @ 1A - NA Input Blades RoHS: Compliant |
1 In Stock |
|
$24.2700 / $91.3800 | Buy Now |
|
Master Electronics | AC/DC Adapter - 15 Watts: 15V @ 1A - NA Input Blades RoHS: Compliant |
1 In Stock |
|
$24.2700 / $91.3800 | Buy Now |