Part Details for STA1080HOA by STMicroelectronics
Overview of STA1080HOA by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STA1080HOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STA1080HOA-ND
|
DigiKey | IC MPU 533MHZ 361LFBGA Min Qty: 504 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9222 | Buy Now |
DISTI #
STA1080HOA
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA Tray - Trays (Alt: STA1080HOA) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$9.7327 / $11.0751 | Buy Now |
DISTI #
511-STA1080HOA
|
Mouser Electronics | Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Automotive Dual Core Processor for Car Radio and Display Audio application RoHS: Compliant Min Qty: 1 | 0 |
|
$12.0200 / $16.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 504 Package Multiple: 504 | 0 |
|
$10.6600 | Buy Now |
DISTI #
STA1080HOA
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA Tray - Trays (Alt: STA1080HOA) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$9.7327 / $11.0751 | Buy Now |
DISTI #
STA1080HOA
|
Avnet Silica | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA Tray (Alt: STA1080HOA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA1080HOA
|
EBV Elektronik | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA Tray (Alt: STA1080HOA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for STA1080HOA
STA1080HOA CAD Models
STA1080HOA Part Data Attributes:
|
STA1080HOA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA1080HOA
STMicroelectronics
Automotive Dual Core Processor for Car Radio and Display Audio application
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |