Part Details for STA1080HOATR by STMicroelectronics
Overview of STA1080HOATR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STA1080HOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8040
|
Newark | Processors & Asics |Stmicroelectronics STA1080HOATR Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STA1080HOATR-ND
|
DigiKey | IC MPU 533MHZ 361LFBGA Min Qty: 1300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0231 | Buy Now |
DISTI #
STA1080HOATR
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA T/R - Tape and Reel (Alt: STA1080HOATR) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$10.7088 / $12.1859 | Buy Now |
DISTI #
511-STA1080HOATR
|
Mouser Electronics | Audio DSPs ADS INFOTAINMENT RoHS: Compliant | 0 |
|
$12.0600 | Order Now |
|
STMicroelectronics | Automotive Dual Core Processor for Car Radio and Display Audio application RoHS: Compliant Min Qty: 1 | 0 |
|
$12.3700 / $17.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$11.7300 | Buy Now |
DISTI #
STA1080HOATR
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA T/R - Tape and Reel (Alt: STA1080HOATR) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$10.7088 / $12.1859 | Buy Now |
DISTI #
STA1080HOATR
|
Avnet Silica | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA T/R (Alt: STA1080HOATR) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA1080HOATR
|
EBV Elektronik | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 533MHz 3.3V 361-Pin LFBGA T/R (Alt: STA1080HOATR) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for STA1080HOATR
STA1080HOATR CAD Models
STA1080HOATR Part Data Attributes:
|
STA1080HOATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA1080HOATR
STMicroelectronics
Automotive Dual Core Processor for Car Radio and Display Audio application
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |