Part Details for STA2058EXTR by STMicroelectronics
Results Overview of STA2058EXTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA2058EXTR Information
STA2058EXTR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STA2058EXTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STA2058EXTR-ND
|
DigiKey | IC INTFACE SPECIALIZED 144LFBGA Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
STA2058EXTR
|
Avnet Americas | GPS Baseband IC, 144 Pins, LFBGA - Tape and Reel (Alt: STA2058EXTR) COO: XX RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Vyrian | Active | 4761 |
|
RFQ |
US Tariff Estimator: STA2058EXTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STA2058EXTR
STA2058EXTR Part Data Attributes
|
|
STA2058EXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA2058EXTR
STMicroelectronics
Microprocessor Circuit, CMOS, PBGA144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lfbga, | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B144 | |
| Length | 10 Mm | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
Alternate Parts for STA2058EXTR
This table gives cross-reference parts and alternative options found for STA2058EXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA2058EXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STA2058EXATR | STMicroelectronics | Check for Price | Microprocessor Circuit, CMOS, PBGA144 | STA2058EXTR vs STA2058EXATR |