Part Details for STA301A by Sanken Electric Co Ltd
Overview of STA301A by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for STA301A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36525963
|
Verical | Trans Darlington NPN 70V 4A 3000mW 8-Pin SIP Min Qty: 87 Package Multiple: 1 Date Code: 1401 | Americas - 136 |
|
$0.9471 / $0.9915 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Darlington, SIP | 108 |
|
$1.2760 / $2.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2014 Date Code: 2014 | 136 |
|
$0.5800 / $0.6230 | Buy Now |
Part Details for STA301A
STA301A CAD Models
STA301A Part Data Attributes
|
STA301A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA301A
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 70V V(BR)CEO, 3-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, STA, SIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.05 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T8 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |