-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA412A-ND
|
DigiKey | TRANS 4NPN 60V 3A 10-SIP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
11 In Stock |
|
$5.7690 / $6.7300 | Buy Now |
|
Quest Components | 3 A, 60 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR | 37 |
|
$5.6248 / $12.9804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA412A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA412A
Sanken Electric Co Ltd
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | COMMON EMITTER, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STA412A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA412A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA411A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin | Allegro MicroSystems LLC | STA412A vs STA411A |