| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STA505A | STMicroelectronics | Check for Price | Half Bridge Based Peripheral Driver, 6A, BCD, PDSO36 | STA50513TR vs STA505A |
Part Details for STA50513TR by STMicroelectronics
Results Overview of STA50513TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA50513TR Information
STA50513TR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STA50513TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Half Bridge Based Peripheral Driver, 6A, BCD, PDSO36 | 11458 |
|
RFQ |
US Tariff Estimator: STA50513TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA50513TR Part Data Attributes
|
|
STA50513TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA50513TR
STMicroelectronics
Half Bridge Based Peripheral Driver, 6A, BCD, PDSO36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-36 | |
| Pin Count | 36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Interface IC Type | Half Bridge Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G36 | |
| JESD-609 Code | e3 | |
| Length | 15.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 4 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Source And Sink | |
| Output Peak Current Limit-Nom | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP36,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.43 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 30 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.1 µS | |
| Turn-on Time | 0.1 µS | |
| Width | 11 Mm |
Alternate Parts for STA50513TR
This table gives cross-reference parts and alternative options found for STA50513TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA50513TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STA50513TR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4841, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STA50513TR supports various audio formats, including I2S, TDM, and SPDIF. Configuration is done through the I2C interface, and the specific settings depend on the desired audio format. Refer to the datasheet and application notes for detailed configuration information.
-
The maximum power consumption of the STA50513TR depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is approximately 350 mW in the highest performance mode (48 kHz, 24-bit, and 192 kHz, 24-bit) with a 1.8 V supply voltage.
-
The STA50513TR has a built-in audio processing unit (APU) that supports various audio signal processing algorithms, such as equalization, compression, and limiting. Implementation requires programming the APU through the I2C interface using the STMicroelectronics-provided software development kit (SDK) and audio processing library.
-
Yes, the STA50513TR is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device is used within the specified operating conditions and that the system design meets the required automotive standards and regulations.