| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STA508 | STMicroelectronics | Check for Price | Audio/Video Amplifier | STA508A vs STA508 |
| STA506 | STMicroelectronics | Check for Price | Half Bridge Based Peripheral Driver, 6A, BCD, PDSO36 | STA508A vs STA506 |
| BUK101-50GL | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver, 100A, PSFM3 | STA508A vs BUK101-50GL |
| VNP28N04 | STMicroelectronics | Check for Price | Power Field-Effect Transistor | STA508A vs VNP28N04 |
| BUK118-50DL | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 24A, MOS, PSFM3 | STA508A vs BUK118-50DL |
| 934056340127 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver, 24A, PSFM3 | STA508A vs 934056340127 |
| M63800FP | Powerex Power Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver, BIPolar, PDSO16 | STA508A vs M63800FP |
| BUK101-50GL127 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver, PSFM3 | STA508A vs BUK101-50GL127 |
| STA50513TR | STMicroelectronics | Check for Price | Half Bridge Based Peripheral Driver, 6A, BCD, PDSO36 | STA508A vs STA50513TR |
Part Details for STA508A by STMicroelectronics
Results Overview of STA508A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: STA508A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA508A Part Data Attributes
Alternate Parts for STA508A
This table gives cross-reference parts and alternative options found for STA508A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA508A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.