Part Details for STA709 by STMicroelectronics
Overview of STA709 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STA709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9763
|
Newark | Terrestrial Tuner |Stmicroelectronics STA709 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STA709-ND
|
DigiKey | LINEAR IC'S Min Qty: 1560 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4894 | Buy Now |
DISTI #
STA709
|
Avnet Americas | RF Tuner Radio 3.15V to 3.45V 64-Pin VFQFPN Tray - Trays (Alt: STA709) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$5.2539 / $5.9786 | Buy Now |
DISTI #
511-STA709
|
Mouser Electronics | Tuners AM/FM/HD-Radio /DAB automotive digital output tuner RoHS: Compliant | 0 |
|
$5.4900 | Order Now |
|
Future Electronics | Single chip, full CMOS, quad-band, front-end tuner RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1560 Lead time: 30 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.3900 / $5.6600 | Buy Now |
|
Future Electronics | Single chip, full CMOS, quad-band, front-end tuner RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$5.3900 | Buy Now |
DISTI #
STA709
|
Avnet Silica | RF Tuner Radio 3.15V to 3.45V 64-Pin VFQFPN Tray (Alt: STA709) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA709
|
EBV Elektronik | RF Tuner Radio 3.15V to 3.45V 64-Pin VFQFPN Tray (Alt: STA709) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STA709
STA709 CAD Models
STA709 Part Data Attributes
|
STA709
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA709
STMicroelectronics
AM/FM/HD-Radio™/DAB automotive digital output tuner
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |