Part Details for STAC3932B by STMicroelectronics
Overview of STAC3932B by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STAC3932B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5809
|
Newark | Rf Power |Stmicroelectronics STAC3932B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8766-ND
|
DigiKey | RF MOSFET 100V STAC244B Min Qty: 80 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$104.0619 | Buy Now |
DISTI #
STAC3932B
|
Avnet Americas | Transistor RF FET N-CH 250V 20A 123MHz 3-Pin STAC244B Tray - Boxed Product (Development Kits) (Alt: STAC3932B) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$102.6382 / $116.7952 | Buy Now |
DISTI #
511-STAC3932B
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 0 |
|
$117.5500 | Order Now |
|
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$115.2000 | Buy Now |
|
Future Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$95.8300 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$141.5242 / $166.4990 | Buy Now | |
DISTI #
STAC3932B
|
Avnet Americas | Transistor RF FET N-CH 250V 20A 123MHz 3-Pin STAC244B Tray - Boxed Product (Development Kits) (Alt: STAC3932B) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$102.6382 / $116.7952 | Buy Now |
DISTI #
STAC3932B
|
Avnet Silica | Transistor RF FET N-CH 250V 20A 123MHz 3-Pin STAC244B Tray (Alt: STAC3932B) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for STAC3932B
STAC3932B CAD Models
STAC3932B Part Data Attributes:
|
STAC3932B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STAC3932B
STMicroelectronics
HF/VHF/UHF RF power N-channel MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.2 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |