Part Details for STAK 4 GRAU/GREY by Hirschmann Electronics GmbH & Co Kg
Overview of STAK 4 GRAU/GREY by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for STAK 4 GRAU/GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4262
|
Newark | Power Conn, Rcpt, 4+Pe, Screw, Cable, No. Of Contacts:4Contacts, Product Range:St Series, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket, Contact Rohs Compliant: Yes |Hirschmann STAK 4 GRAU/GREY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $7.4300 | Buy Now |