Part Details for STAR-9001 by Stancor
Overview of STAR-9001 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STAR-9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - 5 Watts: 5V @ 1A - NA Input Cord RoHS: Compliant |
173 In Stock |
|
$37.7400 / $119.4200 | Buy Now |
DISTI #
51632574
|
Verical | Plug-In Adapter Single-OUT 5V 1A Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 167 |
|
$81.0020 / $147.2503 | Buy Now |
|
Master Electronics | AC/DC Adapter - 5 Watts: 5V @ 1A - NA Input Cord RoHS: Compliant |
173 In Stock |
|
$37.7400 / $119.4200 | Buy Now |