Part Details for STAR-9007 by Stancor
Overview of STAR-9007 by Stancor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-BL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT |
Price & Stock for STAR-9007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X6582
|
Newark | Stancor Electronics |Stancor STAR-9007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
70600599
|
RS | Power Supply, AC-DC, Power Source, desk top, reg,120Vi,5/12/-12Vo | Stancor STAR-9007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5200 / $72.6000 | RFQ |
|
Onlinecomponents.com | AC/DC Adapter - 3 Out: 12.2 Watts: 5/12/-12V @ 1/0.3/0.3A RoHS: Compliant |
2 Partner Stock |
|
$36.6700 / $55.6000 | Buy Now |
DISTI #
16971222
|
Verical | Plug-In Adapter Triple-OUT 5V/12V/-12V 1A/0.3A/0.3A RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$61.1800 | Buy Now |
DISTI #
C1S729000005863
|
Chip1Stop | External Plug-In Adapters RoHS: Compliant | 2 |
|
$94.2000 | Buy Now |
|
Master Electronics | AC/DC Adapter - 3 Out: 12.2 Watts: 5/12/-12V @ 1/0.3/0.3A RoHS: Compliant |
2 Partner Stock |
|
$36.6700 / $55.6000 | Buy Now |
|
Neutron USA | Power Source, desk top, reg, 120Vi, 5/12/-12Vo | 0 |
|
$148.6800 | Buy Now |