Part Details for STARTERKIT-COM EXPRESS 6(RC) by ADLINK Technology Inc
Overview of STARTERKIT-COM EXPRESS 6(RC) by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for STARTERKIT-COM EXPRESS 6(RC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STARTERKIT-COM EXPRESS 6(RC)
|
Avnet Americas | STARTER KIT, COM EXPRESS FORM FACTOR with EXPRESS-BASE6 BOARD - Boxed Product (Development Kits) (Alt: STARTERKIT-COM EXPRESS 6(RC)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
RFQ |