Part Details for STARTERKIT91200-HVAC-A by Banner Engineering Corp
Overview of STARTERKIT91200-HVAC-A by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6101HVACMS8#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101VHVACS5#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101VHVACS5#TRMPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S |
Price & Stock for STARTERKIT91200-HVAC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2114
|
Newark | Starter Kit, Hvac Monitoring, 900Mhz, No. Of Inputs:-, Current Rating:1A, No. Of Outputs:-, Kit Contents:Hvac Monitoring System, Dxm1200 Gateway, Prepaid At&t Cellular Conn&cloud Data Services, Battery, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Banner Engineering STARTERKIT91200-HVAC-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,772.6800 | Buy Now |