There are no models available for this part yet.
Overview of STARTKIT-COM EXPRESS-G PLUS by ADLINK Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for STARTKIT-COM EXPRESS-G PLUS by ADLINK Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-KITCOMXPRSGPLUS
|
Mouser Electronics | Computer-On-Modules - COM Startkit-COM Express-G PLUSCOM Express formfactor starterkit with Express-BASE board,power supply, and accessory kit(order COM Express module,memory and thermal solution separately!) RoHS: Compliant | 0 |
|
$713.2700 / $736.0200 | Order Now |