Part Details for STARX012XSADXA by TE Connectivity
Overview of STARX012XSADXA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STARX012XSADXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STARX012XSADXA-ND
|
DigiKey | RELAY TIME DELAY Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-STARX012XSADXA
|
Mouser Electronics | Time Delay & Timing Relays 2 TO 60 SEC 115 | 0 |
|
$283.8700 / $315.4300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 120VAC 10A DPDT (38x35x77)mm Socket Time Delay Relay |
1 In Stock |
|
$247.2600 / $780.8300 | Buy Now |
DISTI #
000000000002300396
|
Sager | Time Delay & Timing Relays 2 TO 60 SEC 115 | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 125VDC 120VAC 10A DPDT (38x35x77)mm Socket Time Delay Relay |
1 In Stock |
|
$247.2600 / $780.8300 | Buy Now |
Part Details for STARX012XSADXA
STARX012XSADXA CAD Models
STARX012XSADXA Part Data Attributes:
|
STARX012XSADXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STARX012XSADXA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 3000mW (COIL), 10A (CONTACT), 28VDC (CONTACT), 2-60s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH LED INDICATOR | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 2 s | |
Body Breadth | 35 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 38 mm | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 38 X 35 X 77 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |