Part Details for STARX022XSFCXA by TE Connectivity
Overview of STARX022XSFCXA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STARX022XSFCXA
STARX022XSFCXA CAD Models
STARX022XSFCXA Part Data Attributes:
|
STARX022XSFCXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STARX022XSFCXA
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 48VDC (COIL), 3000mW (COIL), 10A (CONTACT), 28VDC (CONTACT), 1-30s, SOCKET MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH LED INDICATOR | |
Adjustable Time Delay-Max | 30 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 35 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 38 mm | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 48 V | |
Coil Voltage(DC)-Max | 48 V | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 38mm X 35mm X 77mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |