STAS 3 N SCHWARZ/BLACK by: Hirschmann Electronics GmbH & Co Kg

Part Details for STAS 3 N SCHWARZ/BLACK by Hirschmann Electronics GmbH & Co Kg

Overview of STAS 3 N SCHWARZ/BLACK by Hirschmann Electronics GmbH & Co Kg

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

Price & Stock for STAS 3 N SCHWARZ/BLACK

Part # Distributor Description Stock Price Buy
DISTI # 67AC4269
Newark Power Conn, Plug, 3+Pe, Screw, Cable, No. Of Contacts:3Contacts, Product Range:St Series, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brass, Rohs Compliant: Yes |Hirschmann STAS 3 N SCHWARZ/BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.0600
  • 10 $4.8800
  • 25 $4.8500
$4.8500 / $5.0600 Buy Now

Part Details for STAS 3 N SCHWARZ/BLACK

STAS 3 N SCHWARZ/BLACK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STAS 3 N SCHWARZ/BLACK by Hirschmann Electronics GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STAS 3 N SCHWARZ/BLACK by Hirschmann Electronics GmbH & Co Kg

Select Manufacturer
Which Manufacturer of STAS 3 N SCHWARZ/BLACK would you like to use for your alert(s)?
  • Please alert me when STAS 3 N SCHWARZ/BLACK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STAS 3 N SCHWARZ/BLACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STAS 3 N SCHWARZ/BLACK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STAS 3 N SCHWARZ/BLACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STAS 3 N SCHWARZ/BLACK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STAS 3 N SCHWARZ/BLACK by Hirschmann Electronics GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: