Part Details for STAS 4 K 075 SI 1000MM GREY by Hirschmann Electronics GmbH & Co Kg
Overview of STAS 4 K 075 SI 1000MM GREY by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STAS 4 K 075 SI 1000MM GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-S4K075SI1000GRY
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$10.9400 / $16.5900 | Order Now |