There are no models available for this part yet.
Overview of STAS 4 N GRAU/GREY by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for STAS 4 N GRAU/GREY by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC4270
|
Newark | Power Conn, Plug, 4+Pe, Screw, Cable, No. Of Contacts:4Contacts, Product Range:St Series, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brass, Rohs Compliant: Yes |Hirschmann STAS 4 N GRAU/GREY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.3700 | Buy Now |