Part Details for STATIKMISCHER FÜR MAN. ANW. 50ML, 3,2 MM by Henkel Corporation / Loctite
Overview of STATIKMISCHER FÜR MAN. ANW. 50ML, 3,2 MM by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STATIKMISCHER FÜR MAN. ANW. 50ML, 3,2 MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12L991
|
Bürklin Elektronik | STATIC MIXER 400ML Min Qty: 1 |
5 in Stock 2 Available Soon |
|
$12.2679 / $15.6473 | Buy Now |