There are no models available for this part yet.
Overview of STB15-8-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STB15-8-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63T8127
|
Newark | Stb15-8-8 |Te Connectivity STB15-8-8 RoHS: Not Compliant Min Qty: 2650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2350 | Buy Now | |
DISTI #
45AJ8388
|
Newark | Stb15-8-8 |Raychem Te Connectivity STB15-8-8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.5100 | Buy Now | |
DISTI #
17-STB15-8-8-ND
|
DigiKey | STB15-8-8 Min Qty: 2650 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1888 | Buy Now | |
DISTI #
7-1768039-6
|
Avnet Americas | STB Individual Snap-on Marker Zero Halogen "8" Legend 5.8 to 8.5 mm Cable Diameter Polyoxymethylene Gray/Black Box - Bulk (Alt: 7-1768039-6) RoHS: Compliant Min Qty: 2650 Package Multiple: 50 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1762 | Buy Now | |
Onlinecomponents.com | Snap on wire markers - Halogen free - Temp -40 to 106°C RoHS: Compliant | 0 |
|
$0.1270 / $0.3066 | Buy Now | ||
DISTI #
77339492
|
Verical | STB15-8-8 Min Qty: 650 Package Multiple: 50 | Americas - 10000 |
|
$0.1309 | Buy Now | |
DISTI #
RYCSTB15-8-8
|
Interstate Connecting Components | 7-1768039-6 | 0 |
|
$0.1526 / $0.2301 | Buy Now | |
DISTI #
C1S425203403085
|
Chip1Stop | Connector Power RoHS: Compliant | 10000 |
|
$0.2010 / $0.2660 | Buy Now | |
Master Electronics | Snap on wire markers - Halogen free - Temp -40 to 106°C RoHS: Compliant | 0 |
|
$0.1270 / $0.3066 | Buy Now |
CAD Models for STB15-8-8 by TE Connectivity
Part Data Attributes for STB15-8-8 by TE Connectivity
STB15-8-8
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
STB15-8-8TE ConnectivityVS
-