-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-Ion linear battery charger with LDO, load switches and reset generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7582
|
Newark | Legacy Products |Stmicroelectronics STBC02AJR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AC2141
|
Newark | Batt Charger, Li-Ion/Pol, Flip-Chip-30, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.4V, Battery Charge Voltage:4.45V, Charge Current Max:450Ma, Battery Ic Case Style:Flip-Chip, No. Of Pins:30Pins, No. Of Series Cells:1, Operating Rohs Compliant: Yes |Stmicroelectronics STBC02AJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.8500 | Buy Now |
DISTI #
497-STBC02AJRCT-ND
|
DigiKey | IC BAT CHG LI-ION 1CL 30FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2838 In Stock |
|
$1.7385 / $3.4600 | Buy Now |
DISTI #
STBC02AJR
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1Cell 5.4 V 450 mA 4.2 V 30 Pins Flip-Chip - Tape and Reel (Alt: STBC02AJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8054 / $1.8831 | Buy Now |
DISTI #
511-STBC02AJR
|
Mouser Electronics | Battery Management Li-Ion linear battery charger LDO, load switches and reset generator RoHS: Compliant | 4950 |
|
$1.6100 / $2.5600 | Buy Now |
DISTI #
V36:1790_13796245
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 450mA 4.2V 30-Pin Flip-Chip T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | Americas - 18000 |
|
$1.5500 | Buy Now |
DISTI #
V79:2366_27121561
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 450mA 4.2V 30-Pin Flip-Chip T/R Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 2965 |
|
$1.5500 / $1.5880 | Buy Now |
|
STMicroelectronics | Li-Ion linear battery charger with LDO, load switches and reset generator Min Qty: 1 | 4950 |
|
$1.8300 / $2.5100 | Buy Now |
|
Future Electronics | STBC02 Series 5.4 V Li-Ion Linear Battery Charger with LDO - FlipChip-30 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 55Cut Tape/Mini-Reel |
|
$1.5200 / $1.8300 | Buy Now |
|
Future Electronics | STBC02 Series 5.4 V Li-Ion Linear Battery Charger with LDO - FlipChip-30 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STBC02AJR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBC02AJR
STMicroelectronics
Li-Ion linear battery charger with LDO, load switches and reset generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLIP CHIP-30 | |
Manufacturer Package Code | Chip Scale Package 0.4mm pitch | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OTHER SUPPLY VOLTAGE= 4.75 V TO 5.4 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
Length | 2.59 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 4.55 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.25 mm |