-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA STANDALONE LINEAR Li-Ion Battery charger with thermal regulation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7758
|
Newark | Battery Charger, Li-Ion, 0.8A, Dfn-6, Battery Type:Li-Ion, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:800Ma, Ic Case/Package:Dfn, No. Of Pins:6Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Stmicroelectronics STBC08PMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12285 |
|
$0.8230 / $1.6700 | Buy Now |
DISTI #
57P0520
|
Newark | Legacy Products |Stmicroelectronics STBC08PMR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AM0669
|
Newark | Battery Charger, Li-Ion, 1 Cell, 4.2V Rohs Compliant: Yes |Stmicroelectronics STBC08PMR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7080 / $0.7510 | Buy Now |
DISTI #
497-5808-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30026 In Stock |
|
$0.6493 / $1.5300 | Buy Now |
DISTI #
STBC08PMR
|
Avnet Americas | Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 6 Pins, DFN-EP - Tape and Reel (Alt: STBC08PMR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7175 / $0.7483 | Buy Now |
DISTI #
511-STBC08PMR
|
Mouser Electronics | Battery Management 800mA Linear Li Ion batery chargr RoHS: Compliant | 23225 |
|
$0.6430 / $1.5300 | Buy Now |
DISTI #
V36:1790_06557709
|
Arrow Electronics | Linear Battery Charger Li-Ion 800mA 4.2V 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2317 | Americas - 15000 |
|
$0.6224 / $0.6306 | Buy Now |
DISTI #
E02:0323_00210355
|
Arrow Electronics | Linear Battery Charger Li-Ion 800mA 4.2V 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2317 | Europe - 12000 |
|
$0.6102 / $0.6118 | Buy Now |
|
STMicroelectronics | 800mA STANDALONE LINEAR Li-Ion Battery charger with thermal regulation RoHS: Compliant Min Qty: 1 | 23225 |
|
$0.8900 / $1.5000 | Buy Now |
|
Future Electronics | STBC08 Series 6.5 V Single Standalone Linear Li-Ion Battery Charger - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STBC08PMR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBC08PMR
STMicroelectronics
800mA STANDALONE LINEAR Li-Ion Battery charger with thermal regulation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |